Similar
Similar
Similar
Similar
Upgrade

SLPX122M180E5P3 | |
|---|---|
DigiKey Part Number | SLPX122M180E5P3-ND |
Manufacturer | |
Manufacturer Product Number | SLPX122M180E5P3 |
Description | CAP ALUM 1200UF 20% 180V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1200 µF 180 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 166mOhm @ 120Hz 3000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 3.55 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 5.22 A @ 20 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.181" Dia (30.00mm) |
Voltage - Rated 180 V | Height - Seated (Max) 1.378" (35.00mm) |
ESR (Equivalent Series Resistance) 166mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 380LX122M180J052 | Cornell Dubilier Knowles | 0 | 380LX122M180J052-ND | 2,79201 € | Similar |
| SLPX122M180C4P3 | Cornell Dubilier Knowles | 0 | SLPX122M180C4P3-ND | 2,36223 € | Similar |
| SLPX122M180H3P3 | Cornell Dubilier Knowles | 0 | SLPX122M180H3P3-ND | 2,64506 € | Similar |
| SLPX122M200E4P3 | Cornell Dubilier Knowles | 0 | 338-1572-ND | 2,70158 € | Similar |
| LLS2D122MELB | Nichicon | 95 | 493-2528-ND | 5,81000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,64506 € | 7.935,18 € |
| Unit Price without VAT: | 2,64506 € |
|---|---|
| Unit Price with VAT: | 3,14762 € |






