



LLS2D122MELB | |
|---|---|
DigiKey Part Number | 493-2528-ND |
Manufacturer | |
Manufacturer Product Number | LLS2D122MELB |
Description | CAP ALUM 1200UF 20% 200V SNAP TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 1200 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | LLS2D122MELB Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 3.61 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 5.415 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.378" (35.00mm) |
Voltage - Rated 200 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SLPX122M200H5P3 | Cornell Dubilier Knowles | 29 | 338-1574-ND | 6,88000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,81000 € | 5,81 € |
| 10 | 4,05900 € | 40,59 € |
| 50 | 3,33540 € | 166,77 € |
| 200 | 2,91795 € | 583,59 € |
| 600 | 2,68130 € | 1.608,78 € |
| 1.000 | 2,59288 € | 2.592,88 € |
| 2.600 | 2,45683 € | 6.387,76 € |
| Unit Price without VAT: | 5,81000 € |
|---|---|
| Unit Price with VAT: | 6,91390 € |


