Upgrade
Similar
Similar

SLP561M160C3P3 | |
|---|---|
DigiKey Part Number | 338-1519-ND |
Manufacturer | |
Manufacturer Product Number | SLP561M160C3P3 |
Description | CAP ALUM 560UF 20% 160V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 560 µF 160 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 355mOhm 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 3000 Hrs @ 105°C |
Mfr | Operating Temperature -25°C ~ 105°C |
Series | Applications |
Packaging Bulk | Lead Spacing 0.394" (10.00mm) |
Part Status Active | Size / Dimension 0.984" Dia (25.00mm) |
Capacitance | Height - Seated (Max) 1.181" (30.00mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 160 V | Package / Case Radial, Can - Snap-In |
ESR (Equivalent Series Resistance) 355mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SLP561M180C3P3 | Cornell Dubilier Knowles | 0 | 338-1521-ND | 2,00842 € | Upgrade |
| SLP561M160A5P3 | Cornell Dubilier Knowles | 0 | 338-1518-ND | 1,32371 € | Similar |
| LGU2C561MELA | Nichicon | 0 | 493-2630-ND | 3,37000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,37863 € | 4.135,89 € |
| Unit Price without VAT: | 1,37863 € |
|---|---|
| Unit Price with VAT: | 1,64057 € |




