SLP561M180C3P3 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 1,61730 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 2,14257 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 3.806
Unit Price: 4,61000 €
Datasheet

Similar


Nichicon
In Stock: 244
Unit Price: 3,80000 €
Datasheet
560 µF 180 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 355mOhm 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLP561M180C3P3

DigiKey Part Number
338-1521-ND
Manufacturer
Manufacturer Product Number
SLP561M180C3P3
Description
CAP ALUM 560UF 20% 180V SNAP TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
560 µF 180 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 355mOhm 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
180 V
ESR (Equivalent Series Resistance)
355mOhm
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
-
Ratings
-
Applications
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.984" Dia (25.00mm)
Height - Seated (Max)
1.181" (30.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3.0002,03371 €6.101,13 €
Unit Price without VAT:2,03371 €
Unit Price with VAT:2,42011 €