Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SLP471M350H5P3 | |
|---|---|
DigiKey Part Number | SLP471M350H5P3-ND |
Manufacturer | |
Manufacturer Product Number | SLP471M350H5P3 |
Description | CAP ALUM 470UF 20% 350V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 470 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 706mOhm @ 120Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.69 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2.48 A @ 20 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 350 V | Height - Seated (Max) 1.457" (37.00mm) |
ESR (Equivalent Series Resistance) 706mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELHS451VSN471MA35S | Chemi-Con | 0 | 565-ELHS451VSN471MA35S-ND | 18,05000 € | Upgrade |
| ELXS401VSN471MA35S | Chemi-Con | 0 | 565-ELXS401VSN471MA35S-ND | 13,67000 € | Upgrade |
| 400MXG470MEFCSN35X35 | Rubycon | 0 | 1189-2988-ND | 10,36000 € | Parametric Equivalent |
| 450MXK470MEFC35X35 | Rubycon | 0 | 450MXK470MEFC35X35-ND | 6,15520 € | Parametric Equivalent |
| 450MXK470MEFCSN35X35 | Rubycon | 79 | 1189-2647-ND | 12,88000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 4,25018 € | 12.750,54 € |
| Unit Price without VAT: | 4,25018 € |
|---|---|
| Unit Price with VAT: | 5,05771 € |











