Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

477LMX350M2EE | |
|---|---|
DigiKey Part Number | 477LMX350M2EE-ND |
Manufacturer | |
Manufacturer Product Number | 477LMX350M2EE |
Description | CAP ALUM 470UF 20% 350V SNAP TH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 470 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 705.5mOhm @ 120Hz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.83 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2.69 A @ 50 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 350 V | Height - Seated (Max) 1.457" (37.00mm) |
ESR (Equivalent Series Resistance) 705.5mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELHS451VSN471MA35S | Chemi-Con | 0 | 565-ELHS451VSN471MA35S-ND | 18,05000 € | Upgrade |
| ELXS401VSN471MA35S | Chemi-Con | 0 | 565-ELXS401VSN471MA35S-ND | 13,67000 € | Upgrade |
| 475VXT470MEFCSN35X35 | Rubycon | 0 | 1189-475VXT470MEFCSN35X35-ND | 7,35930 € | Parametric Equivalent |
| B43644B9477M000 | TDK | 185 | B43644B9477M000-ND | 10,03000 € | Parametric Equivalent |
| B43644B9477M060 | TDK | 0 | 495-B43644B9477M060-ND | 5,33117 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 6,27919 € | 7.535,03 € |
| Unit Price without VAT: | 6,27919 € |
|---|---|
| Unit Price with VAT: | 7,47224 € |






