Parametric Equivalent
Parametric Equivalent
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SLP391M350C9P3 | |
|---|---|
DigiKey Part Number | SLP391M350C9P3-ND |
Manufacturer | |
Manufacturer Product Number | SLP391M350C9P3 |
Description | CAP ALUM 390UF 20% 350V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 390 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 851mOhm @ 120Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.51 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2.22 A @ 20 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.984" Dia (25.00mm) |
Voltage - Rated 350 V | Height - Seated (Max) 2.047" (52.00mm) |
ESR (Equivalent Series Resistance) 851mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 381LR391M400J452 | Cornell Dubilier Knowles | 0 | 381LR391M400J452-ND | 4,97923 € | Parametric Equivalent |
| 381LX391M400J452 | Cornell Dubilier Knowles | 0 | 381LX391M400J452-ND | 4,55764 € | Parametric Equivalent |
| EKMS401VSN391MQ50S | Chemi-Con | 0 | 565-EKMS401VSN391MQ50S-ND | 11,51000 € | Upgrade |
| ELXS401VSN391MQ50S | Chemi-Con | 200 | 565-ELXS401VSN391MQ50S-ND | 15,19000 € | Upgrade |
| 350MXC390MEFC25X50 | Rubycon | 0 | 350MXC390MEFC25X50-ND | 3,49860 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 3,46381 € | 10.391,43 € |
| Unit Price without VAT: | 3,46381 € |
|---|---|
| Unit Price with VAT: | 4,12193 € |











