
EKMS401VSN391MQ50S | |
|---|---|
cms-digikey-product-number | 565-EKMS401VSN391MQ50S-ND |
cms-manufacturer | |
cms-manufacturer-product-number | EKMS401VSN391MQ50S |
cms-description | CAP ALUM 390UF 20% 400V SNAP TH |
cms-standard-lead-time | 28 Weeks |
cms-customer-reference | |
cms-detailed-description | 390 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
cms-eda-cad-models | EKMS401VSN391MQ50S Models |
cms-category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.66 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.3738 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.000" Dia (25.40mm) |
Tolerance ±20% | Height - Seated (Max) 2.067" (52.50mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1 | 11,41000 € | 11,41 € |
| 10 | 8,29500 € | 82,95 € |
| 50 | 7,00940 € | 350,47 € |
| 200 | 6,26900 € | 1.253,80 € |
| 600 | 5,84948 € | 3.509,69 € |
| 1.000 | 5,69280 € | 5.692,80 € |
| Unit Price without VAT: | 11,41000 € |
|---|---|
| Unit Price with VAT: | 13,57790 € |

