SLP331M450H7P3 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Cornell Dubilier Knowles
In Stock: 2.881
Unit Price: 10,38000 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 800
Unit Price: 9,35000 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 4,96755 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 10,34000 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 98
Unit Price: 9,40000 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 2.247
Unit Price: 9,72000 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 606
Unit Price: 10,16000 €
Datasheet

Direct


Nichicon
In Stock: 639
Unit Price: 9,32000 €
Datasheet

Similar


TDK
In Stock: 269
Unit Price: 12,22000 €
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 223
Unit Price: 20,79000 €
Datasheet
330 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1.005Ohm 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLP331M450H7P3

DigiKey Part Number
338-1944-ND
Manufacturer
Manufacturer Product Number
SLP331M450H7P3
Description
CAP ALUM 330UF 20% 450V SNAP TH
Customer Reference
Detailed Description
330 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1.005Ohm 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
450 V
ESR (Equivalent Series Resistance)
1.005Ohm
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
-
Ratings
-
Applications
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.378" Dia (35.00mm)
Height - Seated (Max)
1.575" (40.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 160 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

160In Stock
Ships from WEC