Upgrade
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SH471M025ST | |
|---|---|
DigiKey Part Number | SH471M025ST-ND |
Manufacturer | |
Manufacturer Product Number | SH471M025ST |
Description | CAP ALUM 470UF 20% 25V RADIAL TH |
Customer Reference | |
Detailed Description | 470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 450mOhm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 470 mA @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 564 mA @ 10 kHz |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.630" (16.00mm) |
ESR (Equivalent Series Resistance) 450mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SEK471M025ST | Cornell Dubilier Knowles | 200 | 338-1715-ND | 4,67000 € | Upgrade |
| 25YXJ470M10X12.5 | Rubycon | 3.855 | 1189-2238-ND | 0,45000 € | Direct |
| 25YXJ470MCE10X12.5 | Rubycon | 950 | 1189-25YXJ470MCE10X12.5-ND | 0,62000 € | Direct |
| EEU-EB1E471 | Panasonic Industry | 8.100 | P13124-ND | 0,79000 € | Upgrade |
| EEU-FC1E471 | Panasonic Industry | 1.826 | P10275-ND | 0,81000 € | Upgrade |













