SH331M100ST is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 0,71568 €
Datasheet

Upgrade


Nichicon
In Stock: 23.603
Unit Price: 1,64000 €
Datasheet
330 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 400mOhm @ 120Hz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SH331M100ST

DigiKey Part Number
SH331M100ST-ND
Manufacturer
Manufacturer Product Number
SH331M100ST
Description
CAP ALUM 330UF 20% 100V RADIAL
Customer Reference
Detailed Description
330 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 400mOhm @ 120Hz 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 105°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
720 mA @ 120 Hz
Part Status
Obsolete
Ripple Current @ High Frequency
1.008 A @ 10 kHz
Capacitance
Lead Spacing
0.295" (7.50mm)
Tolerance
±20%
Size / Dimension
0.630" Dia (16.00mm)
Voltage - Rated
100 V
Height - Seated (Max)
0.984" (25.00mm)
ESR (Equivalent Series Resistance)
400mOhm @ 120Hz
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SEK331M100STCornell Dubilier Knowles0338-2347-ND0,71568 €Upgrade
UPW2A331MHDNichicon23.603493-1983-ND1,64000 €Upgrade
Obsolete
This product is no longer manufactured. View Substitutes