Upgrade
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SH331M035ST | |
|---|---|
DigiKey Part Number | SH331M035ST-ND |
Manufacturer | |
Manufacturer Product Number | SH331M035ST |
Description | CAP ALUM 330UF 20% 35V RADIAL TH |
Customer Reference | |
Detailed Description | 330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 560mOhm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 440 mA @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 616 mA @ 10 kHz |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.630" (16.00mm) |
ESR (Equivalent Series Resistance) 560mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SEK331M035ST | Cornell Dubilier Knowles | 3.590 | 338-1741-ND | 1,41000 € | Upgrade |
| 35YXJ330M10X12.5 | Rubycon | 562 | 35YXJ330M10X12.5-ND | 0,58000 € | Direct |
| EEU-EB1V331 | Panasonic Industry | 783 | P13128-ND | 0,80000 € | Upgrade |
| EEU-FC1V331 | Panasonic Industry | 13.969 | P10299-ND | 0,81000 € | Upgrade |
| EKZE350ELL331MJ16S | Chemi-Con | 11.715 | 565-1693-ND | 0,88000 € | Upgrade |











