Parametric Equivalent
Direct
Upgrade
Upgrade
Upgrade
Upgrade

SH331M010ST | |
|---|---|
DigiKey Part Number | SH331M010ST-ND |
Manufacturer | |
Manufacturer Product Number | SH331M010ST |
Description | CAP ALUM 330UF 20% 10V RADIAL TH |
Customer Reference | |
Detailed Description | 330 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 880mOhm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 255 mA @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 306 mA @ 10 kHz |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 10 V | Height - Seated (Max) 0.453" (11.50mm) |
ESR (Equivalent Series Resistance) 880mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SEK331M010ST | Cornell Dubilier Knowles | 14.992 | SEK331M010ST-ND | 0,97000 € | Parametric Equivalent |
| EEU-FC1A331 | Panasonic Industry | 0 | P11184-ND | 0,51000 € | Direct |
| EEU-FC1C331 | Panasonic Industry | 2.520 | P10246-ND | 0,51000 € | Upgrade |
| UHE1C331MPD | Nichicon | 1.443 | 493-1521-ND | 0,44000 € | Upgrade |
| UPW1A331MPD | Nichicon | 1.570 | 493-1742-ND | 0,41000 € | Upgrade |






