Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Similar

SH220M200ST | |
|---|---|
DigiKey Part Number | SH220M200ST-ND |
Manufacturer | |
Manufacturer Product Number | SH220M200ST |
Description | CAP ALUM 22UF 20% 200V RADIAL TH |
Customer Reference | |
Detailed Description | 22 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 9.04Ohm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 140 mA @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 224 mA @ 10 kHz |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 200 V | Height - Seated (Max) 0.787" (20.00mm) |
ESR (Equivalent Series Resistance) 9.04Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 200BXC22MEFC10X16 | Rubycon | 0 | 200BXC22MEFC10X16-ND | 0,20195 € | Direct |
| 200CFX22M10X16 | Rubycon | 0 | 200CFX22M10X16-ND | 0,18847 € | Direct |
| 200CFX22MEFC10X16 | Rubycon | 2.952 | 1189-2208-ND | 0,76000 € | Direct |
| 226CKE200MLQ | CORNELL DUBILIER KNOWLES | 840 | 226CKE200MLQ-ND | 0,84000 € | Direct |
| EEU-ED2D220 | Panasonic Industry | 0 | P13521-ND | 0,93000 € | Direct |








