Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent

200BXC22MEFC10X16 | |
|---|---|
DigiKey Part Number | 200BXC22MEFC10X16-ND |
Manufacturer | |
Manufacturer Product Number | 200BXC22MEFC10X16 |
Description | CAP ALUM 22UF 20% 200V RADIAL TH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 22 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 200BXC22MEFC10X16 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 200 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 500 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.709" (18.00mm) |
Voltage - Rated 200 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 200BXA22M10X16 | Rubycon | 0 | 200BXA22M10X16-ND | 0,20357 € | Parametric Equivalent |
| 250BXC22MEFC10X16 | Rubycon | 8.343 | 1189-1892-ND | 0,68000 € | Parametric Equivalent |
| 250BXC22MEFCRI10X16 | Rubycon | 0 | 250BXC22MEFCRI10X16-ND | 0,21328 € | Parametric Equivalent |
| 250BXC22MEFCT810X16 | Rubycon | 10.006 | 1189-4160-1-ND | 0,69000 € | Parametric Equivalent |
| EKXJ251ELL220MJ16S | Chemi-Con | 0 | 565-EKXJ251ELL220MJ16S-ND | 1,06000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,20357 € | 203,57 € |
| Unit Price without VAT: | 0,20357 € |
|---|---|
| Unit Price with VAT: | 0,24225 € |





