SH101M100ST is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Cornell Dubilier Knowles
In Stock: 9.774
Unit Price: 2,14000 €
Datasheet

Direct


Rubycon
In Stock: 896
Unit Price: 0,90000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 6.165
Unit Price: 1,31000 €
Datasheet

Upgrade


Nichicon
In Stock: 1.489
Unit Price: 1,01000 €
Datasheet
100 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 1.33Ohm @ 120Hz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SH101M100ST

DigiKey Part Number
SH101M100ST-ND
Manufacturer
Manufacturer Product Number
SH101M100ST
Description
CAP ALUM 100UF 20% 100V RADIAL
Customer Reference
Detailed Description
100 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 1.33Ohm @ 120Hz 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
SH101M100ST Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
100 V
ESR (Equivalent Series Resistance)
1.33Ohm @ 120Hz
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
385 mA @ 120 Hz
Ripple Current @ High Frequency
539 mA @ 10 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.512" Dia (13.00mm)
Height - Seated (Max)
0.787" (20.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes