



UPW2A101MHD | |
|---|---|
DigiKey Part Number | 493-1977-ND |
Manufacturer | |
Manufacturer Product Number | UPW2A101MHD |
Description | CAP ALUM 100UF 20% 100V RADIAL |
Customer Reference | |
Detailed Description | 100 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPW2A101MHD Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 377 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 580 mA @ 100 kHz |
Part Status Not For New Designs | Impedance 180 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 100 V | Height - Seated (Max) 0.787" (20.00mm) |
Lifetime @ Temp. 7000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPJ2A101MHD6 | Nichicon | 1.252 | 493-15678-ND | 1,53000 € | Similar |
| UPJ2A101MPD | Nichicon | 329 | 493-11102-ND | 1,08000 € | Similar |
| UPM2A101MHD6 | Nichicon | 585 | 493-15801-ND | 1,47000 € | Similar |
| UPM2A101MPD | Nichicon | 933 | 493-11137-ND | 1,22000 € | Similar |
| UPS2A101MHD | Nichicon | 353 | 493-15861-ND | 0,80000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 10 | 0,63700 € | 6,37 € |
| 50 | 0,48620 € | 24,31 € |
| 100 | 0,43820 € | 43,82 € |
| 500 | 0,35574 € | 177,87 € |
| 1.000 | 0,32974 € | 329,74 € |
| 3.000 | 0,29725 € | 891,75 € |
| 5.000 | 0,28510 € | 1.425,50 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,17810 € |

