Direct
Direct

SFP44S15K288B | |
|---|---|
DigiKey Part Number | SFP44S15K288B-ND |
Manufacturer | |
Manufacturer Product Number | SFP44S15K288B |
Description | CAP FILM 15UF 10% 440VAC RADIAL |
Customer Reference | |
Datasheet | Datasheet |
Category | Dielectric Material Polypropylene (PP), Metallized |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -40°C ~ 70°C |
Series | Applications Motor Run |
Packaging Bulk | Lead Spacing 0.810" (20.57mm) |
Part Status Obsolete | Size / Dimension 1.870" Dia (47.50mm), Lip |
Capacitance 15µF | Height - Seated (Max) 3.000" (76.20mm) |
Tolerance ±10% | Mounting Type Chassis Mount, Requires Holder/Bracket |
Voltage Rating - AC 440V | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 21FB4415A-F | Cornell Dubilier Knowles | 0 | 21FB4415A-F-ND | 14,46452 € | Direct |
| SFP44T15K284B-F | Cornell Dubilier Knowles | 0 | SFP44T15K284B-F-ND | 16,69929 € | Direct |



