Parametric Equivalent

SFD66S35K491B | |
|---|---|
DigiKey Part Number | SFD66S35K491B-ND |
Manufacturer | |
Manufacturer Product Number | SFD66S35K491B |
Description | CAP FILM 35UF 10% 660VAC RADIAL |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | 35µF | |
Tolerance | ±10% | |
Voltage Rating - AC | 660V | |
Voltage Rating - DC | - | |
Dielectric Material | Polypropylene (PP), Metallized | |
Operating Temperature | -40°C ~ 70°C | |
Polarization | - | |
Applications | Motor Run | |
Lead Spacing | 0.810" (20.57mm) | |
Size / Dimension | 3.660" L x 1.970" W (92.96mm x 50.04mm), Lip | |
Height - Seated (Max) | 5.030" (127.76mm) | |
Mounting Type | Chassis Mount, Requires Holder/Bracket | |
Package / Case | Radial, Can |


