
SFD66T35K475B-F | |
|---|---|
DigiKey Part Number | SFD66T35K475B-F-ND |
Manufacturer | |
Manufacturer Product Number | SFD66T35K475B-F |
Description | CAP FILM 35UF 10% 660VAC RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Category | Dielectric Material Polypropylene (PP), Metallized |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -40°C ~ 70°C |
Series | Applications Motor Run |
Packaging Bulk | Lead Spacing 0.810" (20.57mm) |
Part Status Active | Size / Dimension 3.660" L x 1.970" W (92.96mm x 50.04mm), Lip |
Capacitance 35µF | Height - Seated (Max) 5.030" (127.76mm) |
Tolerance ±10% | Mounting Type Chassis Mount, Requires Holder/Bracket |
Voltage Rating - AC 660V | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 54,99000 € | 1.319,76 € |
| Unit Price without VAT: | 54,99000 € |
|---|---|
| Unit Price with VAT: | 65,43810 € |

