Direct

SCRN253R | |
|---|---|
DigiKey Part Number | SCRN253R-ND |
Manufacturer | |
Manufacturer Product Number | SCRN253R |
Description | CAP FILM 5UF 10% 2KVPK RADIAL |
Customer Reference | |
Detailed Description | 5 µF Film Capacitor 2000Vpk (2KVPK) Paper, Metallized Radial, Can |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 80°C |
Mfr | Mounting Type Chassis Mount, Requires Holder/Bracket |
Series | Package / Case |
Packaging Bulk | Size / Dimension 3.660" L x 1.970" W (92.96mm x 50.04mm), Lip |
Part Status Obsolete | Height - Seated (Max) 5.810" (147.57mm) |
Capacitance | Termination Threaded, Male |
Tolerance ±10% | Lead Spacing 1.380" (35.05mm) |
Voltage Rating - AC 2000Vpk (2KVPK) | Applications Commutation; High Frequency, Switching; High Pulse, DV/DT |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SCRN253R-F | Cornell Dubilier Knowles | 18 | SCRN253R-F-ND | 117,77000 € | Direct |


