
SCRN253R-F | |
|---|---|
DigiKey Part Number | SCRN253R-F-ND |
Manufacturer | |
Manufacturer Product Number | SCRN253R-F |
Description | CAP FILM 5UF 10% 2KVPK RADIAL |
Manufacturer Standard Lead Time | 51 Weeks |
Customer Reference | |
Detailed Description | 5 µF Film Capacitor 2000Vpk (2KVPK) Paper, Metallized Radial, Can |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 80°C |
Mfr | Mounting Type Chassis Mount, Requires Holder/Bracket |
Series | Package / Case |
Packaging Bulk | Size / Dimension 3.660" L x 1.970" W (92.96mm x 50.04mm), Lip |
Part Status Active | Height - Seated (Max) 5.810" (147.57mm) |
Capacitance | Termination Threaded, Male |
Tolerance ±10% | Lead Spacing 1.380" (35.05mm) |
Voltage Rating - AC 2000Vpk (2KVPK) | Applications Commutation; High Frequency, Switching; High Pulse, DV/DT |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 117,77000 € | 117,77 € |
| 10 | 103,23100 € | 1.032,31 € |
| 50 | 97,40460 € | 4.870,23 € |
| Unit Price without VAT: | 117,77000 € |
|---|---|
| Unit Price with VAT: | 140,14630 € |

