Direct

SCRN243R | |
|---|---|
DigiKey Part Number | SCRN243R-ND |
Manufacturer | |
Manufacturer Product Number | SCRN243R |
Description | CAP FILM 3UF 10% 1.5KVPK RADIAL |
Customer Reference | |
Detailed Description | 3 µF Film Capacitor 1500Vpk (1.5KVPK) Paper, Metallized Radial, Can |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 80°C |
Mfr | Mounting Type Chassis Mount, Requires Holder/Bracket |
Series | Package / Case |
Packaging Bulk | Size / Dimension 2.910" L x 1.910" W (73.91mm x 48.51mm), Lip |
Part Status Obsolete | Height - Seated (Max) 4.310" (109.47mm) |
Capacitance | Termination Threaded, Male |
Tolerance ±10% | Lead Spacing 1.380" (35.05mm) |
Voltage Rating - AC 1500Vpk (1.5KVPK) | Applications Commutation; High Frequency, Switching; High Pulse, DV/DT |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SCRN243R-F | Cornell Dubilier Knowles | 40 | 338-4167-ND | 127,68000 € | Direct |


