3 µF Film Capacitor 1500Vpk (1.5KVPK) Paper, Metallized Radial, Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCRN243R-F

DigiKey Part Number
338-4167-ND
Manufacturer
Manufacturer Product Number
SCRN243R-F
Description
CAP FILM 3UF 10% 1.5KVPK RADIAL
Manufacturer Standard Lead Time
51 Weeks
Customer Reference
Detailed Description
3 µF Film Capacitor 1500Vpk (1.5KVPK) Paper, Metallized Radial, Can
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 80°C
Mfr
Mounting Type
Chassis Mount, Requires Holder/Bracket
Series
Package / Case
Packaging
Bulk
Size / Dimension
2.910" L x 1.910" W (73.91mm x 48.51mm), Lip
Part Status
Active
Height - Seated (Max)
4.310" (109.47mm)
Capacitance
Termination
Threaded, Male
Tolerance
±10%
Lead Spacing
1.380" (35.05mm)
Voltage Rating - AC
1500Vpk (1.5KVPK)
Applications
Commutation; High Frequency, Switching; High Pulse, DV/DT
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 40
Factory Stock: 50
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1128,70000 €128,70 €
10113,17500 €1.131,75 €
50106,95480 €5.347,74 €
Unit Price without VAT:128,70000 €
Unit Price with VAT:153,15300 €