Direct

SCRN236R | |
|---|---|
DigiKey Part Number | SCRN236R-ND |
Manufacturer | |
Manufacturer Product Number | SCRN236R |
Description | CAP FILM 5UF 10% 1KVPK RADIAL |
Customer Reference | |
Detailed Description | 5 µF Film Capacitor 1000Vpk (1KVPK) Paper, Metallized Radial, Can |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 80°C |
Mfr | Mounting Type Chassis Mount, Requires Holder/Bracket |
Series | Package / Case |
Packaging Bulk | Size / Dimension 2.690" L x 1.560" W (68.33mm x 39.62mm), Lip |
Part Status Obsolete | Height - Seated (Max) 4.310" (109.47mm) |
Capacitance | Termination Threaded, Male |
Tolerance ±10% | Lead Spacing 1.250" (31.75mm) |
Voltage Rating - AC 1000Vpk (1KVPK) | Applications Commutation; High Frequency, Switching; High Pulse, DV/DT |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SCRN236R-F | Cornell Dubilier Knowles | 0 | 338-4164-ND | 111,40000 € | Direct |


