5 µF Film Capacitor 1000Vpk (1KVPK) Paper, Metallized Radial, Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCRN236R-F

DigiKey Part Number
338-4164-ND
Manufacturer
Manufacturer Product Number
SCRN236R-F
Description
CAP FILM 5UF 10% 1KVPK RADIAL
Manufacturer Standard Lead Time
51 Weeks
Customer Reference
Detailed Description
5 µF Film Capacitor 1000Vpk (1KVPK) Paper, Metallized Radial, Can
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 80°C
Mfr
Mounting Type
Chassis Mount, Requires Holder/Bracket
Series
Package / Case
Packaging
Bulk
Size / Dimension
2.690" L x 1.560" W (68.33mm x 39.62mm), Lip
Part Status
Active
Height - Seated (Max)
4.310" (109.47mm)
Capacitance
Termination
Threaded, Male
Tolerance
±10%
Lead Spacing
1.250" (31.75mm)
Voltage Rating - AC
1000Vpk (1KVPK)
Applications
Commutation; High Frequency, Switching; High Pulse, DV/DT
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 60
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1112,30000 €112,30 €
1098,20900 €982,09 €
5092,56360 €4.628,18 €
Unit Price without VAT:112,30000 €
Unit Price with VAT:133,63700 €