Direct

SCRN233R | |
|---|---|
DigiKey Part Number | SCRN233R-ND |
Manufacturer | |
Manufacturer Product Number | SCRN233R |
Description | CAP FILM 1UF 10% 1KVPK RADIAL |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 1000Vpk (1KVPK) Paper, Metallized Radial, Can |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 80°C |
Mfr | Mounting Type Chassis Mount, Requires Holder/Bracket |
Series | Package / Case |
Packaging Bulk | Size / Dimension 2.160" L x 1.310" W (54.86mm x 33.27mm), Lip |
Part Status Obsolete | Height - Seated (Max) 2.190" (55.63mm) |
Capacitance | Termination Threaded, Male |
Tolerance ±10% | Lead Spacing 0.810" (20.57mm) |
Voltage Rating - AC 1000Vpk (1KVPK) | Applications Commutation; High Frequency, Switching; High Pulse, DV/DT |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SCRN233R-F | Cornell Dubilier Knowles | 22 | 338-4163-ND | 87,89000 € | Direct |


