1 µF Film Capacitor 1000Vpk (1KVPK) Paper, Metallized Radial, Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCRN233R-F

DigiKey Part Number
338-4163-ND
Manufacturer
Manufacturer Product Number
SCRN233R-F
Description
CAP FILM 1UF 10% 1KVPK RADIAL
Manufacturer Standard Lead Time
51 Weeks
Customer Reference
Detailed Description
1 µF Film Capacitor 1000Vpk (1KVPK) Paper, Metallized Radial, Can
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 80°C
Mfr
Mounting Type
Chassis Mount, Requires Holder/Bracket
Series
Package / Case
Packaging
Bulk
Size / Dimension
2.160" L x 1.310" W (54.86mm x 33.27mm), Lip
Part Status
Active
Height - Seated (Max)
2.190" (55.63mm)
Capacitance
Termination
Threaded, Male
Tolerance
±10%
Lead Spacing
0.810" (20.57mm)
Voltage Rating - AC
1000Vpk (1KVPK)
Applications
Commutation; High Frequency, Switching; High Pulse, DV/DT
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 22
Factory Stock: 1.495
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
187,89000 €87,89 €
1076,08600 €760,86 €
5071,35960 €3.567,98 €
10069,89450 €6.989,45 €
Unit Price without VAT:87,89000 €
Unit Price with VAT:104,58910 €