Upgrade
Upgrade

SCD105K601A3Z25-F | |
|---|---|
DigiKey Part Number | SCD105K601A3Z25-F-ND |
Manufacturer | |
Manufacturer Product Number | SCD105K601A3Z25-F |
Description | CAP FILM 1UF 10% 600VDC SCREW |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 330V 600V Polypropylene (PP), Metallized Rectangular Box |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 5 mOhms |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Mounting Type Chassis Mount |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.850" L x 1.142" W (47.00mm x 29.00mm) |
Capacitance | Height - Seated (Max) 1.051" (26.70mm) |
Tolerance ±10% | Termination Screw Terminals |
Voltage Rating - AC 330V | Lead Spacing 1.000" (25.40mm) |
Voltage Rating - DC 600V | Applications Snubber |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SCD105K102A3Z25-F | Cornell Dubilier Knowles | 0 | SCD105K102A3Z25-F-ND | 17,57520 € | Upgrade |
| SCD105K102D3Z25-F | Cornell Dubilier Knowles | 10 | SCD105K102D3Z25-F-ND | 24,75000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 17,57520 € | 439,38 € |
| Unit Price without VAT: | 17,57520 € |
|---|---|
| Unit Price with VAT: | 20,91449 € |


