
SCD105K102D3Z25-F | |
|---|---|
DigiKey Part Number | SCD105K102D3Z25-F-ND |
Manufacturer | |
Manufacturer Product Number | SCD105K102D3Z25-F |
Description | CAP FILM 1UF 10% 1KVDC SCREW |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 500V 1000V (1kV) Polypropylene (PP), Metallized Rectangular Box |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 500V | |
Voltage Rating - DC | 1000V (1kV) | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 5 mOhms | |
Operating Temperature | -55°C ~ 85°C | |
Mounting Type | Chassis Mount | |
Package / Case | ||
Size / Dimension | 1.850" L x 1.142" W (47.00mm x 29.00mm) | |
Height - Seated (Max) | 1.051" (26.70mm) | |
Termination | Screw Terminals | |
Lead Spacing | 1.000" (25.40mm) | |
Applications | Snubber | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,75000 € | 24,75 € |
| 25 | 18,92160 € | 473,04 € |
| 50 | 18,21980 € | 910,99 € |
| 100 | 17,64190 € | 1.764,19 € |
| 500 | 16,66296 € | 8.331,48 € |
| Unit Price without VAT: | 24,75000 € |
|---|---|
| Unit Price with VAT: | 29,45250 € |

