Similar

PVC4033 | |
|---|---|
DigiKey Part Number | PVC4033-ND |
Manufacturer | |
Manufacturer Product Number | PVC4033 |
Description | CAP FILM 0.33UF 10% 400VDC RAD |
Customer Reference | |
Detailed Description | 0.33 µF Film Capacitor 200V 400V Polyester Radial |
Datasheet | Datasheet |
EDA/CAD Models | PVC4033 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Obsolete | Size / Dimension 0.650" Dia x 1.598" L (16.50mm x 40.60mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 1.343" (34.10mm) |
Voltage Rating - AC 200V | Applications General Purpose |
Voltage Rating - DC 400V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECW-F4334JB | Panasonic Industry | 0 | PF4334-ND | 1,82000 € | Similar |


