
ECW-F4334JB | |
|---|---|
DigiKey Part Number | PF4334-ND |
Manufacturer | |
Manufacturer Product Number | ECW-F4334JB |
Description | CAP FILM 0.33UF 5% 400VDC RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Film Capacitor 200V 400V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-F4334JB Models |
Category | Operating Temperature -25°C ~ 85°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.787" L x 0.453" W (20.00mm x 11.50mm) |
Part Status Active | Height - Seated (Max) 0.768" (19.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.669" (17.00mm) |
Voltage Rating - AC 200V | Applications High Frequency, Switching |
Voltage Rating - DC 400V | Base Product Number |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,82000 € | 1,82 € |
| 10 | 1,23000 € | 12,30 € |
| 50 | 0,99740 € | 49,87 € |
| 100 | 0,92570 € | 92,57 € |
| 500 | 0,80440 € | 402,20 € |
| 1.000 | 0,76683 € | 766,83 € |
| 2.500 | 0,72716 € | 1.817,90 € |
| 5.000 | 0,70324 € | 3.516,20 € |
| Unit Price without VAT: | 1,82000 € |
|---|---|
| Unit Price with VAT: | 2,16580 € |

