Similar

PVC12112 | |
|---|---|
DigiKey Part Number | PVC12112-ND |
Manufacturer | |
Manufacturer Product Number | PVC12112 |
Description | CAP FILM 0.012UF 10% 1.2KVDC RAD |
Customer Reference | |
Detailed Description | 0.012 µF Film Capacitor 475V 1200V (1.2kV) Polypropylene (PP) Radial |
Datasheet | Datasheet |
EDA/CAD Models | PVC12112 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 475V | |
Voltage Rating - DC | 1200V (1.2kV) | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.571" Dia x 1.252" L (14.50mm x 31.80mm) | |
Height - Seated (Max) | - | |
Termination | PC Pins | |
Lead Spacing | 0.969" (24.60mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - |


