
ECW-H12123JV | |
|---|---|
DigiKey Part Number | P10483-ND |
Manufacturer | |
Manufacturer Product Number | ECW-H12123JV |
Description | CAP FILM 0.012UF 5% 1.25KVDC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.012 µF Film Capacitor 354V 1250V (1.25kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-H12123JV Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.709" L x 0.335" W (18.00mm x 8.50mm) |
Part Status Active | Height - Seated (Max) 0.669" (17.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 354V | Applications High Frequency, Switching |
Voltage Rating - DC 1250V (1.25kV) | Base Product Number |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,27000 € | 1,27 € |
| 10 | 0,83200 € | 8,32 € |
| 50 | 0,66200 € | 33,10 € |
| 100 | 0,60930 € | 60,93 € |
| 500 | 0,52048 € | 260,24 € |
| 1.000 | 0,49298 € | 492,98 € |
| 2.500 | 0,46395 € | 1.159,88 € |
| 5.000 | 0,44644 € | 2.232,20 € |
| Unit Price without VAT: | 1,27000 € |
|---|---|
| Unit Price with VAT: | 1,51130 € |

