Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Parametric Equivalent
Parametric Equivalent

P40R104K1-F | |
|---|---|
DigiKey Part Number | P40R104K1-F-ND |
Manufacturer | |
Manufacturer Product Number | P40R104K1-F |
Description | CAP CER 0.1UF 100V X7R AXIAL |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 100V Ceramic Capacitor X7R Axial |
Datasheet | Datasheet |
EDA/CAD Models | P40R104K1-F Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Obsolete | Package / Case Axial |
Capacitance | Size / Dimension 0.150" Dia x 0.400" L (3.81mm x 10.16mm) |
Tolerance ±10% | Lead Style Straight |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A104K20X7RH5TAA | Vishay Beyschlag/Draloric/BC Components | 2.299 | 1224PHCT-ND | 0,45000 € | Direct |
| C192C104K1R5CA | KEMET | 0 | 399-C192C104K1R5CA-ND | 1,85680 € | Direct |
| C410C104K1R5TA | KEMET | 709 | 399-9841-ND | 0,38000 € | Direct |
| C430C104K1R5TA7200 | KEMET | 9.980 | 399-4503-1-ND | 0,55000 € | Direct |
| C420C104J2R5TA | KEMET | 0 | C420C104J2R5TA-ND | 0,10179 € | Upgrade |







