CKR14
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CKR14
Finding the Most Accurate Capacitance Measurement

CK14BR104K

DigiKey Part Number
1001-2261-ND
Manufacturer
Manufacturer Product Number
CK14BR104K
Description
CAP CER 0.1UF 100V X7R AXIAL
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 100V Ceramic Capacitor X7R Axial
Datasheet
 Datasheet
EDA/CAD Models
CK14BR104K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Axial
Size / Dimension
0.140" Dia x 0.390" L (3.56mm x 9.91mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
Straight
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 120
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,05000 €3,05 €
102,14500 €21,45 €
501,96760 €98,38 €
1001,79790 €179,79 €
5001,48984 €744,92 €
1.0001,37862 €1.378,62 €
2.5001,31056 €3.276,40 €
5.0001,29094 €6.454,70 €
Manufacturers Standard Package
Unit Price without VAT:3,05000 €
Unit Price with VAT:3,62950 €