P10U104M5-F is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KEMET
In Stock: 100.480
Unit Price: 0,59000 €
Datasheet

Upgrade


KEMET
In Stock: 838
Unit Price: 0,38000 €
Datasheet

Upgrade


KEMET
In Stock: 1.110
Unit Price: 0,34000 €
Datasheet

Upgrade


KEMET
In Stock: 3.368
Unit Price: 0,37000 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,10179 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,11054 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,10083 €
Datasheet

Upgrade


KEMET
In Stock: 2.765
Unit Price: 0,69000 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,12329 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,10083 €
Datasheet

Upgrade


KEMET
In Stock: 2.053
Unit Price: 0,27000 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,10083 €
Datasheet

Upgrade


KEMET
In Stock: 2.517
Unit Price: 0,28000 €
Datasheet

Upgrade


KEMET
In Stock: 20
Unit Price: 4,33000 €
Datasheet
0.1 µF ±20% 50V Ceramic Capacitor Z5U Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P10U104M5-F

DigiKey Part Number
338-4144-ND
Manufacturer
Manufacturer Product Number
P10U104M5-F
Description
CAP CER 0.1UF 50V Z5U AXIAL
Customer Reference
Detailed Description
0.1 µF ±20% 50V Ceramic Capacitor Z5U Axial
Datasheet
 Datasheet
EDA/CAD Models
P10U104M5-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
10°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Axial
Size / Dimension
0.100" Dia x 0.170" L (2.54mm x 4.32mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes