Direct

OTBH105KNPIR | |
|---|---|
DigiKey Part Number | OTBH105KNPIR-ND |
Manufacturer | |
Manufacturer Product Number | OTBH105KNPIR |
Description | CAP FILM 1UF 10% 1.5KVDC RADIAL |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | 1µF | |
Tolerance | ±10% | |
Voltage Rating - AC | 660V | |
Voltage Rating - DC | 1500V (1.5kV) | |
Dielectric Material | Paper, Metallized | |
Operating Temperature | -55°C ~ 85°C | |
Polarization | - | |
Applications | Motor Run | |
Lead Spacing | 0.810" (20.57mm) | |
Size / Dimension | 2.160" L x 1.310" W (54.86mm x 33.27mm), Lip | |
Height - Seated (Max) | 2.250" (57.15mm) | |
Mounting Type | Chassis Mount, Requires Holder/Bracket | |
Package / Case | Radial, Can |


