MFR Recommended

NLW100-16 | |
|---|---|
DigiKey Part Number | NLW100-16-ND |
Manufacturer | |
Manufacturer Product Number | NLW100-16 |
Description | CAP ALUM 100UF 16V AXIAL TH |
Customer Reference | |
Detailed Description | 100 µF 16 V Aluminum Electrolytic Capacitors Axial, Can 3.3Ohm @ 120Hz 1000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 1000 Hrs @ 105°C |
Mfr | Operating Temperature -40°C ~ 105°C |
Series | Polarization Polar |
Packaging Bulk | Applications |
Part Status Obsolete | Ripple Current @ Low Frequency 150 mA @ 120 Hz |
Capacitance | Ripple Current @ High Frequency 172.5 mA @ 10 kHz |
Tolerance -10%, +75% | Size / Dimension 0.340" Dia x 0.810" L (8.64mm x 20.57mm) |
Voltage - Rated 16 V | Mounting Type |
ESR (Equivalent Series Resistance) 3.3Ohm @ 120Hz | Package / Case Axial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 107TMA025M | CORNELL DUBILIER KNOWLES | 4.325 | 107TMA025M-ND | 0,93000 € | MFR Recommended |


