100 µF 25 V Aluminum Electrolytic Capacitors Axial, Can 2.653Ohm @ 120Hz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

107TMA025M

DigiKey Part Number
107TMA025M-ND
Manufacturer
Manufacturer Product Number
107TMA025M
Description
CAP ALUM 100UF 20% 25V AXIAL TH
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
100 µF 25 V Aluminum Electrolytic Capacitors Axial, Can 2.653Ohm @ 120Hz 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
2000 Hrs @ 105°C
Mfr
Operating Temperature
-40°C ~ 105°C
Series
Polarization
Polar
Packaging
Bulk
Applications
Part Status
Active
Ripple Current @ Low Frequency
120 mA @ 120 Hz
Capacitance
Ripple Current @ High Frequency
180 mA @ 50 kHz
Tolerance
±20%
Size / Dimension
0.248" Dia x 0.630" L (6.30mm x 16.00mm)
Voltage - Rated
25 V
Mounting Type
ESR (Equivalent Series Resistance)
2.653Ohm @ 120Hz
Package / Case
Axial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.325
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,93000 €0,93 €
100,60200 €6,02 €
500,47060 €23,53 €
1000,43000 €43,00 €
5000,36164 €180,82 €
1.0000,34048 €340,48 €
2.5000,31814 €795,35 €
5.0000,30466 €1.523,30 €
Manufacturers Standard Package
Unit Price without VAT:0,93000 €
Unit Price with VAT:1,10670 €