Similar

MMWA2W2K | |
|---|---|
DigiKey Part Number | MMWA2W2K-ND |
Manufacturer | |
Manufacturer Product Number | MMWA2W2K |
Description | CAP FILM 2UF 10% 250VDC AXIAL |
Customer Reference | |
Detailed Description | 2 µF Film Capacitor 125V 250V Polyester, Metallized Axial |
Datasheet | Datasheet |
EDA/CAD Models | MMWA2W2K Models |
Category | Voltage Rating - DC 250V |
Mfr | Dielectric Material |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Obsolete | Package / Case |
Capacitance | Size / Dimension 0.524" Dia x 1.248" L (13.30mm x 31.70mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 125V | Applications General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 150225K250PF | Cornell Dubilier Knowles | 0 | 338-3913-ND | 4,47000 € | Similar |


