Similar

150225K250PF | |
|---|---|
DigiKey Part Number | 338-3913-ND |
Manufacturer | |
Manufacturer Product Number | 150225K250PF |
Description | CAP FILM 2.2UF 10% 250VDC AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Film Capacitor 160V 250V Polyester, Metallized Axial |
Datasheet | Datasheet |
EDA/CAD Models | 150225K250PF Models |
Category | Voltage Rating - DC 250V |
Mfr | Dielectric Material |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case |
Capacitance | Size / Dimension 0.531" Dia x 1.299" L (13.50mm x 33.00mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 160V | Applications General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMP2W2P2K-F | Cornell Dubilier Knowles | 786 | 338-4276-ND | 5,12000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,47000 € | 4,47 € |
| 10 | 3,23800 € | 32,38 € |
| 50 | 2,74700 € | 137,35 € |
| 100 | 2,59510 € | 259,51 € |
| 500 | 2,33788 € | 1.168,94 € |
| 1.000 | 2,25819 € | 2.258,19 € |
| 2.500 | 2,17401 € | 5.435,02 € |
| Unit Price without VAT: | 4,47000 € |
|---|---|
| Unit Price with VAT: | 5,31930 € |


