
MMP2W2P2K-F | |
|---|---|
DigiKey Part Number | 338-4276-ND |
Manufacturer | |
Manufacturer Product Number | MMP2W2P2K-F |
Description | CAP FILM 2.2UF 10% 250VDC AXIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Film Capacitor 160V 250V Polyester, Metallized Axial |
Datasheet | Datasheet |
EDA/CAD Models | MMP2W2P2K-F Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.709" W, 0.394" T x 1.378" L (18.00mm, 10.00mm x 35.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Applications General Purpose |
Voltage Rating - AC 160V | Features Long Life |
Voltage Rating - DC 250V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,12000 € | 5,12 € |
| 10 | 3,75100 € | 37,51 € |
| 50 | 3,20260 € | 160,13 € |
| 100 | 3,03270 € | 303,27 € |
| 500 | 2,74530 € | 1.372,65 € |
| 1.000 | 2,65625 € | 2.656,25 € |
| 2.500 | 2,56218 € | 6.405,45 € |
| Unit Price without VAT: | 5,12000 € |
|---|---|
| Unit Price with VAT: | 6,09280 € |

