Direct

MMWA2P1K | |
|---|---|
DigiKey Part Number | MMWA2P1K-ND |
Manufacturer | |
Manufacturer Product Number | MMWA2P1K |
Description | CAP FILM 0.1UF 10% 250VDC AXIAL |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 125V 250V Polyester, Metallized Axial |
Datasheet | Datasheet |
EDA/CAD Models | MMWA2P1K Models |
Category | Voltage Rating - DC 250V |
Mfr | Dielectric Material |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Obsolete | Package / Case |
Capacitance | Size / Dimension 0.240" Dia x 0.685" L (6.10mm x 17.40mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 125V | Applications General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMWA2P1K-F | Cornell Dubilier Knowles | 490 | 338-4133-ND | 4,22000 € | Direct |


