
MMWA2P1K-F | |
|---|---|
DigiKey Part Number | 338-4133-ND |
Manufacturer | |
Manufacturer Product Number | MMWA2P1K-F |
Description | CAP FILM 0.1UF 10% 250VDC AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 125V 250V Polyester, Metallized Axial |
Datasheet | Datasheet |
EDA/CAD Models | MMWA2P1K-F Models |
Category | Voltage Rating - DC 250V |
Mfr | Dielectric Material |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case |
Capacitance | Size / Dimension 0.240" Dia x 0.685" L (6.10mm x 17.40mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 125V | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,22000 € | 4,22 € |
| 10 | 3,04300 € | 30,43 € |
| 50 | 2,57420 € | 128,71 € |
| 100 | 2,42930 € | 242,93 € |
| 500 | 2,18392 € | 1.091,96 € |
| 1.000 | 2,10792 € | 2.107,92 € |
| 2.500 | 2,02764 € | 5.069,10 € |
| Unit Price without VAT: | 4,22000 € |
|---|---|
| Unit Price with VAT: | 5,02180 € |

