MMWA05W4K is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Cornell Dubilier Knowles
In Stock: 67
Unit Price: 20,40000 €
Datasheet
4 µF Film Capacitor 35V 50V Polyester, Metallized Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMWA05W4K

DigiKey Part Number
MMWA05W4K-ND
Manufacturer
Manufacturer Product Number
MMWA05W4K
Description
CAP FILM 4UF 10% 50VDC AXIAL
Customer Reference
Detailed Description
4 µF Film Capacitor 35V 50V Polyester, Metallized Axial
Datasheet
 Datasheet
EDA/CAD Models
MMWA05W4K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage Rating - AC
35V
Voltage Rating - DC
50V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.504" Dia x 1.374" L (12.80mm x 34.90mm)
Height - Seated (Max)
-
Termination
PC Pins
Lead Spacing
-
Applications
General Purpose
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes