
MMWA05W4K-F | |
|---|---|
DigiKey Part Number | 338-4398-ND |
Manufacturer | |
Manufacturer Product Number | MMWA05W4K-F |
Description | CAP FILM 4UF 10% 50VDC AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 4 µF Film Capacitor 35V 50V Polyester, Metallized Axial |
Datasheet | Datasheet |
EDA/CAD Models | MMWA05W4K-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 35V | |
Voltage Rating - DC | 50V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.504" Dia x 1.374" L (12.80mm x 34.90mm) | |
Height - Seated (Max) | - | |
Termination | PC Pins | |
Lead Spacing | - | |
Applications | General Purpose | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,40000 € | 20,40 € |
| 10 | 16,36200 € | 163,62 € |
| 50 | 14,74380 € | 737,19 € |
| 100 | 14,24270 € | 1.424,27 € |
| 500 | 13,39382 € | 6.696,91 € |
| Unit Price without VAT: | 20,40000 € |
|---|---|
| Unit Price with VAT: | 24,27600 € |

