Direct

MMP6S15K | |
|---|---|
DigiKey Part Number | MMP6S15K-ND |
Manufacturer | |
Manufacturer Product Number | MMP6S15K |
Description | CAP FILM 0.015UF 630VDC AXIAL |
Customer Reference | |
Detailed Description | 0.015 µF Film Capacitor 250V 630V Polyester, Metallized Axial |
Datasheet | Datasheet |
EDA/CAD Models | MMP6S15K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 250V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.394" W, 0.236" T x 0.669" L (10.00mm, 6.00mm x 17.00mm) | |
Height - Seated (Max) | - | |
Termination | PC Pins | |
Lead Spacing | - | |
Applications | General Purpose | |
Ratings | - | |
Features | Long Life |


