
MMP6S15K-F | |
|---|---|
DigiKey Part Number | 338-4130-ND |
Manufacturer | |
Manufacturer Product Number | MMP6S15K-F |
Description | CAP FILM 0.015UF 630VDC AXIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF Film Capacitor 250V 630V Polyester, Metallized Axial |
Datasheet | Datasheet |
EDA/CAD Models | MMP6S15K-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 250V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.394" W, 0.236" T x 0.669" L (10.00mm, 6.00mm x 17.00mm) | |
Height - Seated (Max) | - | |
Termination | PC Pins | |
Lead Spacing | - | |
Applications | General Purpose | |
Ratings | - | |
Features | Long Life |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,13000 € | 2,13 € |
| 10 | 1,46400 € | 14,64 € |
| 50 | 1,19580 € | 59,79 € |
| 100 | 1,11330 € | 111,33 € |
| 500 | 0,97344 € | 486,72 € |
| 1.000 | 0,93015 € | 930,15 € |
| 2.500 | 0,88443 € | 2.211,08 € |
| 5.000 | 0,85686 € | 4.284,30 € |
| Unit Price without VAT: | 2,13000 € |
|---|---|
| Unit Price with VAT: | 2,53470 € |

