Direct

MMP6P22K | |
|---|---|
DigiKey Part Number | MMP6P22K-ND |
Manufacturer | |
Manufacturer Product Number | MMP6P22K |
Description | CAP FILM 0.22UF 10% 630VDC AXIAL |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 250V 630V Polyester, Metallized Axial |
Datasheet | Datasheet |
EDA/CAD Models | MMP6P22K Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Obsolete | Size / Dimension 0.591" W, 0.354" T x 1.063" L (15.00mm, 9.00mm x 27.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Applications General Purpose |
Voltage Rating - AC 250V | Features Long Life |
Voltage Rating - DC 630V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMP6P22K-F | Cornell Dubilier Knowles | 963 | 338-4396-ND | 3,85000 € | Direct |


